help desk software
DATA SHEET

MS3470W12-3S

TE Connectivity / Deutsch

Conn Miniature Circular SKT 3 POS Crimp ST Flange Mount 3 Terminal 1 Port Automotive

RoHS Non-Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
MS3470W12-3S
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Miniature Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Flange Mount
Shell Size / Insert Arrangement:
12-3
Number of Contacts:
3
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
13 A
Maximum Voltage Rating:
N/A
Conn Miniature Circular SKT 3 POS Crimp ST Flange Mount 3 Terminal 1 Port Automotive
Search Keywords:
MS3470W123S
IN STOCK: 45
Can Ship immediately
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$67.60
$67.600
5
$61.08
$305.400
10
$58.26
$582.600
25
$56.51
$1,412.750
50
$54.08
$2,704.000
100
$52.57
$5,257.000
250 +
$47.90
$11,975.000
Tools/3D Models
Product Guides