help desk software
DATA SHEET

MS3470W14-19P

TE Connectivity / Deutsch

Conn Miniature Circular PIN 19 POS Crimp ST Flange Mount 19 Terminal 1 Port Automotive .. see full description

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
MS3470W14-19P
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Type:
Miniature Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Flange Mount
Shell Size / Insert Arrangement:
14-19
Number of Contacts:
19
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
N/A
Life Cycle:
Discontinued
The MS3470W14-19P is a miniature circular connector with 19 pins, designed for automotive applications. This connector features a crimp-style termination, a ST flange mount, and 19 terminal contacts. It is perfect for use in harsh environments where reliable and secure connections are essential. Built by TE Connectivity/DEUTSCH, this high-quality connector is built to last and ensure optimal performance in automotive systems.
Search Keywords:
MS3470W1419P
  This product is discontinued, but still in stock
IN STOCK: 38
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$31.53
$31.530
5
$29.46
$147.300
10
$27.65
$276.500
25
$25.31
$632.750
50 +
$23.96
$1,198.000
Tools/3D Models
Product Guides