MS3470W16-26S
TE Connectivity / DeutschConn Miniature Circular SKT 26 POS Crimp ST Flange Mount 26 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
MS3470W16-26S
Alias/AKA:
MS3470W16-26SN
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Miniature Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Flange Mount
Shell Size / Insert Arrangement:
16-26
Number of Contacts:
26
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
N/A
Conn Miniature Circular SKT 26 POS Crimp ST Flange Mount 26 Terminal 1 Port Automotive
Search Keywords:
MS3470W1626SThere is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
46
Ships today, if you order in
Factory Lead-Time
18 Weeks
Product Guides
CUSTOMERS
ALSO BOUGHT
3290H-1-103
Res Wirewound Trimmer 10K Ohm 5% 1W 25(Elec)Turn 1.52mm (10.55 X 3.81 X 9.53mm) Pin Thru-H...
PTL-8-422
Labels Thermal Transfer Printable Label Polyester 12.7x15240mm
2TL1-3
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...
IPL1-110-02-S-D-K
.100" Mini Mate® Isolated Power Terminal Strip, Cable Mate
F55J1R0
Res Wirewound 1 Ohm 5% 55W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On