MS3474W12-10P
TE Connectivity / DeutschConn Miniature Circular PIN 10 POS Crimp ST Jam Nut 10 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
MS3474W12-10P
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Miniature Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Jam Nut
Shell Size / Insert Arrangement:
12-10
Number of Contacts:
10
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
N/A
Conn Miniature Circular PIN 10 POS Crimp ST Jam Nut 10 Terminal 1 Port Automotive
Search Keywords:
MS3474W1210P
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
10
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$53.26
$53.260
13
$32.91
$427.830
25
$28.93
$723.250
38
$28.19
$1,071.220
50
+
$27.32
$1,366.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2TL1-7E
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (Mom....
2TL1-3D
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...
216-102
Ferrule - Sleeve for 0.75 mm² / AWG 20 - uninsulated - electro-tin plated - silver-colored
216-107
Ferrule - Sleeve for 4 mm² / AWG 12 - uninsulated - electro-tin plated
S10YAR-P10XCD0-0000
Circular Connector - Plug - Male Pins - 10 Position - Push-Pull - 5A - Shielded - Backshel...