MS3474W12-10PN
TE Connectivity / DeutschConn Miniature Circular PIN 10 POS Crimp ST Jam Nut 10 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
MS3474W12-10PN
Alias/AKA:
MS3474W12-10P
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Miniature Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Jam Nut
Shell Size / Insert Arrangement:
12-10
Number of Contacts:
10
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
N/A
Conn Miniature Circular PIN 10 POS Crimp ST Jam Nut 10 Terminal 1 Port Automotive
Search Keywords:
MS3474W1210PN
IN STOCK:
10
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$53.26
$53.260
13
$32.91
$427.830
25
$28.93
$723.250
38
$28.19
$1,071.220
50
+
$27.32
$1,366.000
Product Guides