MS3474W22-55P
TE Connectivity / DeutschConn Miniature Circular PIN 55 POS Crimp ST Jam Nut 55 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
MS3474W22-55P
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Type:
Miniature Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Jam Nut
Shell Size / Insert Arrangement:
22-55
Number of Contacts:
55
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
N/A
Conn Miniature Circular PIN 55 POS Crimp ST Jam Nut 55 Terminal 1 Port Automotive
Search Keywords:
MS3474W2255P
IN STOCK:
25
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$83.77
$83.770
10
$79.58
$795.800
13
$75.60
$982.800
25
$48.38
$1,209.500
38
$37.80
$1,436.400
50
+
$37.04
$1,852.000
DOWNLOADS