MS3474W8-33S
TE Connectivity / DeutschCircular Connector/Socket - Female - 03 Positions - Crimp Gold - Straight - 1 Port - 03 Contacts - 7.5 A - 600 V - Copper Alloy - [ - 55°C to 200°C] - 19,459 g - PANEL MOUNT - 8 Shell Size - Jam Nut
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
MS3474W8-33S
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BAG
Type:
Miniature Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Jam Nut
Shell Size / Insert Arrangement:
8-33
Number of Contacts:
3
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
The TE Connectivity / Deutsch MS3474W8-33S is a Female Straight, Circular CRIMP GOLD Socket Connector , belongs to AFD series MIL-DTL-26482 Series II connectors which have a quick-mating, three-point bayonet coupling system and offer high density contact
Search Keywords:
MS3474W833S
IN STOCK:
55
Ships today, if you order in
MOQ for out of Stock Qty:
7
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$73.33
$73.330
7
$69.66
$487.620
14
$52.25
$731.500
21
$46.44
$975.240
28
+
$45.51
$1,274.280
Product Guides
CUSTOMERS
ALSO BOUGHT
D-621-0012
Conn Triaxial ST F Tin Over Nickel
M5D0406S-A
Switch Rotary 4P6T 6 Flatted Shaft Solder Lug 2.5A 120VAC 28VDC
HK250-78
Switch Toggle OFF None ON 3PST Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with T...
PSJ0XSS6A
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A/Contact Fuse ST 1 Port
RJS80RE
Res Wirewound Rheostat 80 Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm)...