help desk software
DATA SHEET

MS3475W14-5S

TE Connectivity / Deutsch

Conn Miniature Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Automotive

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
MS3475W14-5S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
84
Package Type:
Type:
Miniature Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
14-5
Number of Contacts:
5
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
13 A
Maximum Voltage Rating:
N/A
Conn Miniature Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Automotive
Search Keywords:
MS3475W145S
IN STOCK: 4
Ships today, if you order in
MOQ for out of Stock Qty:
21
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$71.40
$71.400
21
$58.06
$1,219.260
42
$57.77
$2,426.340
63
$50.40
$3,175.200
84
$49.40
$4,149.600
100
$48.40
$4,840.000
250
$47.46
$11,865.000
500 +
$46.96
$23,480.000
Tools/3D Models
Product Guides