MS3476L24-61S
TE Connectivity / DeutschConn Miniature Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
MS3476L24-61S
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Miniature Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
24-61
Number of Contacts:
61
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
N/A
TE Connectivity/Deutsch Part MS3476L24-61S is a miniature circular connector commonly used in automotive applications. This connector features a 61-position socket with crimp termination and is designed for cable mounting. It is built to withstand the harsh conditions of automotive environments, offering a reliable and secure connection. With a single port and 61 terminals, this connector provides a compact and efficient solution for various automotive electrical systems.
Search Keywords:
MS3476L2461S
IN STOCK:
32
Ships today, if you order in
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$89.50
$89.500
25
$87.76
$2,194.000
50
$86.44
$4,322.000
100
$85.14
$8,514.000
250
$83.87
$20,967.500
500
$82.61
$41,305.000
1,000
+
$81.37
$81,370.000
Product Guides
CUSTOMERS
ALSO BOUGHT
HFW1230K11M
General Purpose Relay - DPDT (2 Form C) - 26.5VDC Coil - 2A Contact - 28VDC Switching - Se...
800-1030-0332-504
80010300332504-Press to test 15/32" PMI T-1 3/4 Midget Flange, Non-dimmable Green Flat Len...
031-5
RF Connector UG-89/U BNC Straight Clamp Jack for RG-188 50 Ohm
H200X044H1T
Labels Heat Shrink Label Polyolefin White 50.8x11.1mm
M200X050Y6T
Yellow, thermal transfer marker plate, 2.00" x 0.50".