MS3476W22-41S
TE Connectivity / DeutschCircular Connector/Socket - Female - Size 22 - 41 Positions - Crimp Gold - Straight - 1 Port - 41 Contacts - 7.5 A - 600 V - Copper Alloy - [ - 55°C to 200°C] - 1 g - Free Hanging Cable Mount - 22 Shell Size - 42.06(mm) Diameter - 36.06 mm Length
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
MS3476W22-41S
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Type:
Miniature Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
22-41
Number of Contacts:
41
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
13/7.5 A
Maximum Voltage Rating:
N/A
The TE Connectivity / Deutsch MS3476W22-41S is a Female Straight, Circular CRIMP GOLD Socket Connector , these connectors which have a quick-mating, three-point bayonet coupling system and offer high density contact arrangements in a miniature metal circu
Search Keywords:
MS3476W2241S
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
17
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
2
$54.43
$108.860
13
$43.00
$559.000
25
$41.69
$1,042.250
38
$41.27
$1,568.260
50
+
$40.86
$2,043.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
100504L
Socket Contact 16-20 AWG Size 16 Crimp Gold
MS3476W10-6S
Circular Connector - Straight Plug - Female Sockets - 6 Position - Shell Size 10 - 10-6 In...
100503L
Socket Contact 20-24 AWG Size 20 Crimp Gold
MS3417-22C
Connector Accessories Non Self Locking Strain Reliefs Aluminum Olive Drab Cadmium
MS3102E18-19P
Conn MIL-DTL-5015 Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port