MS3476W22-41SN
TE Connectivity / DeutschConn Miniature Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
MS3476W22-41SN
Alias/AKA:
MS3476W22-41S
RoHS:
Yes
HTS:
8536694020
COO:
MX
Supplier Standard Pack:
1
Package Type:
Bag
Type:
Miniature Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
22-41
Number of Contacts:
41
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
13/7.5 A
Maximum Voltage Rating:
N/A
The TE Connectivity / Deutsch MS3476W22-41S is a Female Straight, Circular CRIMP GOLD Socket Connector , these connectors which have a quick-mating, three-point bayonet coupling system and offer high density contact arrangements in a miniature metal circu
Search Keywords:
MS3476W2241SN
IN STOCK:
22
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
2
$54.43
$108.860
13
$43.00
$559.000
25
$41.69
$1,042.250
38
$41.27
$1,568.260
50
+
$40.86
$2,043.000
DOWNLOADS