help desk software
DATA SHEET

MS3476W22-55P

TE Connectivity / Deutsch

Conn Miniature Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port Automotive

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
MS3476W22-55P
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Miniature Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
22-55
Number of Contacts:
55
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
N/A
Conn Miniature Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port Automotive
Search Keywords:
MS3476W2255P
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$73.81
$73.810
10
$47.66
$476.600
13
$46.18
$600.340
25
$44.77
$1,119.250
38
$44.33
$1,684.540
50 +
$43.88
$2,194.000
Tools/3D Models
Product Guides