MS3476W22-55S
TE Connectivity / DeutschConn Miniature Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
MS3476W22-55S
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Type:
Miniature Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
22-55
Number of Contacts:
55
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
N/A
Conn Miniature Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port Automotive
Search Keywords:
MS3476W2255S
IN STOCK:
14
Can Ship immediately
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$79.43
$79.430
5
+
$73.28
$366.400
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
MS27467T19B35P
Conn Circular PIN 66 POS Crimp ST Cable Mount 66 Terminal 1 Port
HBL26516
H/LOCK CONN, 4P5W, 60A 600V
082-6096-RFX
RF Connector N-Type Straight Clamp Jack for .085 and .086 Semi-Rigid Bulkhead 50 Ohm
MS3476W12-3S
Conn Miniature Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Automotive
MS3474W22-55P
Conn Miniature Circular PIN 55 POS Crimp ST Jam Nut 55 Terminal 1 Port Automotive