222-0011-01100
TE Connectivity / Elcon BrandConn Housing RCP 3/16 POS Crimp ST Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Elcon Brand
Part No:
222-0011-01100
Alias/AKA:
1648116-1
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
45
Package Type:
Carton
Mounting:
N/A
Body Orientation:
Straight
Gender:
SKT
Number of Contacts:
3/16
Maximum Voltage Rating:
N/A
Maximum Current Rating:
35/Contact A
Operating Temperature:
N/A
Conn Housing RCP 3/16 POS Crimp ST Panel Mount
Product Highlights:
- Housing
- Contact Size = 16, 20
- Drawer Style = Mini
- Socket
- Size 16 + Size 20 + Size 16 Contact Configuration
Search Keywords:
222001101100
IN STOCK:
303
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$8.38
$41.900
45
$7.93
$356.850
90
$7.50
$675.000
135
$7.24
$977.400
270
$6.37
$1,719.900
540
$5.72
$3,088.800
1,035
+
$5.66
$5,858.100
Product Guides
CUSTOMERS
ALSO BOUGHT
6648319-1
Power Contact - Socket - 20 to 16 AWG Wire Size - 15A - Gold Contact Finish - Crimp Termin...
556-1205-304F
LED Uni-Color Green 2-Pin
AL6Q-P3-A
Switch Indicators 12VAC/12VDC 9mA LED Square Quick Connect/Solder Lug Panel Mount with Thr...
221-0011-01100
Conn Housing PL 3/16 POS Crimp ST Cable Mount
NJM78L24UA-TE1
Standard Regulator Pos 24V 0.1A 4-Pin(3+Tab) SOT-89