242-28-01100
TE Connectivity / Elcon BrandConn Housing RCP 6/32/2 POS Crimp ST Cable Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Elcon Brand
Part No:
242-28-01100
Alias/AKA:
1648157-1
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Carton
Mounting:
N/A
Body Orientation:
Straight
Gender:
SKT
Number of Contacts:
6/32/2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
125/Contact A
Operating Temperature:
N/A
The TE Connectivity / Elcon brand part 242-28-01100 is a connector housing designed for reliable and secure connections. It is a cable mount with a 6/32/2 position configuration, making it suitable for a variety of applications. This connector housing features crimp termination, ensuring a strong and durable connection. With its ST (straight) orientation, it facilitates easy cable routing and installation. This TE Connectivity / Elcon connector housing is a high-quality solution for professionals who require dependable and efficient cable connections.
Product Highlights:
- Housing
- Contact Size = 4, 12, 20
- Drawer Style = Middle
- Socket
- Size 4 + Size 12 + Size 20 Contact Configuration
Search Keywords:
2422801100
IN STOCK:
472
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$17.30
$86.500
30
$16.33
$489.900
60
$16.17
$970.200
120
$13.87
$1,664.400
270
$13.73
$3,707.100
510
$13.60
$6,936.000
1,020
+
$13.46
$13,729.200
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
83011060
Conn Power PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port
6648335-1
CONTACT,SKT
1766274-1
CONTACT,PIN,#0
10GEEG3E
Power Entry Module EMI Filtered M 3 POS 250VAC 10A ST 1 Port
13FR100E
Resistor - 100 mOhms - ±1% Tolerance - 3W - Metal Element - Current Sense, Non-Inductive -...