Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Elcon Brand
Part No:
261-0007-01100
Alias/AKA:
1648163-1
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
Pin
Number of Contacts:
4/24/9
Maximum Voltage Rating:
N/A
Maximum Current Rating:
75/Contact A
Operating Temperature:
N/A
Conn Housing PIN 4/24/9 POS Crimp ST Panel Mount
Search Keywords:
261000701100
IN STOCK:
61
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$17.00
$85.000
30
$13.00
$390.000
60
$12.66
$759.600
120
$11.49
$1,378.800
270
$11.38
$3,072.600
510
$11.00
$5,610.000
1,020
+
$9.80
$9,996.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1648548-1
295-0040-01100
262-0007-01100
Conn Housing RCP 9/24 POS Crimp ST Cable Mount
MDR-20-12
AC/DC Power Supply - 1 Output - 12V@1.67A - 20W
08141
Thrml Mgmt Access Fan Guard 120mm Carbon Steel
260-301
2-conductor terminal block - without push-buttons - with fixing flange - 1-pole - for scre...