help desk software
DATA SHEET

287-0022-11300

TE Connectivity / Elcon Brand

Conn Power Card Edge SKT 16 POS Press Fit ST Thru-Hole .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Elcon Brand
Part No:
287-0022-11300
Alias/AKA:
6650534-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
192
Package Type:
Box
Type:
Power Card Edge
Body Orientation:
Straight
Mounting:
Through Hole
Termination Method:
PRESS FIT
Card Thickness:
1.6 mm
Pitch:
N/A
Number of Contacts:
16
Operating Temperature:
N/A
Conn Power Card Edge SKT 16 POS Press Fit ST Thru-Hole
Product Highlights:
  • Module Type = Signal Only
  • Module Length = 26.80 mm
  • 16 Signal Positions
  • Not Hot Pluggable
  • Post Type = Compliant Post
Search Keywords:
287002211300
IN STOCK: 510
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
144
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.63
$48.150
25
$7.83
$195.750
50
$7.54
$377.000
100
$7.43
$743.000
144
$7.31
$1,052.640
288
$7.04
$2,027.520
432
$6.84
$2,954.880
576 +
$6.47
$3,726.720
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides