Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Elcon Brand
Part No:
297-08-01100
Alias/AKA:
1648203-1
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
45
Package Type:
Box
Mounting:
N/A
Body Orientation:
Straight
Gender:
Pin
Number of Contacts:
29
Maximum Voltage Rating:
N/A
Maximum Current Rating:
35/Contact A
Operating Temperature:
N/A
The TE Connectivity / Elcon Brand Part 297-08-01100 is a high-quality connector housing designed to securely hold and connect 29 pins. It features a crimping mechanism for easy and reliable termination of wires. The housing is made of durable materials to ensure long-lasting performance and is resistant to corrosion and other environmental factors. This connector is compatible with ST crimp contacts, providing a secure and stable connection. Ideal for a wide range of applications, this connector housing offers excellent reliability and versatility.
Product Highlights:
- Housing
- Contact Size = 12, 20
- Drawer Style = Lower
- Pin
- Size 12 + Size 20 + Size 12 Contact Configuration
Search Keywords:
2970801100
IN STOCK:
97
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$7.10
$35.500
45
$6.15
$276.750
90
$5.87
$528.300
135
$5.81
$784.350
270
$5.76
$1,555.200
540
$5.65
$3,051.000
1,035
$5.59
$5,785.650
2,520
+
$5.54
$13,960.800
Product Guides
Product Changes