538-17-00100
TE Connectivity / Elcon BrandConn Bus Bar Connector RCP 1 POS ST Panel Mount 1 Terminal 1 Port Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Elcon Brand
Part No:
538-17-00100
Alias/AKA:
1643906-1
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Bus Bar Connector
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
1
Termination Method:
N/A
Maximum Voltage Rating:
48,600 VDC|VAC
Maximum Current Rating:
300/Contact A
Operating Temperature:
-40 to 105 °C
Life Cycle:
Discontinued & Replaced
The TE Connectivity / Elcon Brand part 538-17-00100 is a high-quality bus bar connector designed for reliable electrical connections. This connector features a single receptacle contact, making it suitable for panel mount applications. It is designed for easy installation and maintenance, with a sturdy construction that ensures long-lasting performance. With one terminal and one port box, this connector is ideal for a wide range of electrical applications. Trust TE Connectivity / Elcon Brand for dependable and efficient bus bar connectors that meet the highest industry standards.
Product Highlights:
- Socket
- Number of Poles = 1
- Mount Type = Float
Search Keywords:
5381700100
This product is discontinued, but still in stock
IN STOCK:
199
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$19.25
$19.250
250
$14.57
$3,642.500
500
$14.42
$7,210.000
1,000
$14.28
$14,280.000
1,260
$14.14
$17,816.400
2,520
$14.00
$35,280.000
3,780
$13.86
$52,390.800
5,040
+
$13.72
$69,148.800
Product Guides