help desk software

701-65-02109

TE Connectivity / Elcon Brand

Contact PIN Crimp ST Cable Mount .. see full description

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Elcon Brand
Part No:
701-65-02109
Alias/AKA:
1650162-2
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
250
Package Type:
Bag
Contact Type:
Power
Gender:
Pin
Contact Size:
20
Wire Size:
N/A
Contact Material:
Copper
Contact Plating:
Gold over Nickel
Maximum Current Rating:
5 A
Termination Method:
Crimp
TE Connectivity's Elcon Brand part 701-65-02109 is a reliable and high-quality Contact PIN Crimp ST Cable Mount. This connector is designed for cable mounting and is perfect for various applications that require a secure electrical connection. With its crimp-style termination, it ensures a strong and long-lasting bond between the contact pin and the cable. This part is meticulously manufactured, meeting stringent quality standards to guarantee exceptional performance and durability. Trust TE Connectivity's Elcon Brand 701-65-02109 for your cable mounting needs to ensure a reliable and efficient electrical connection.
Product Highlights:
  • Contact
  • Contact Size = 20
  • Pin
  • Termination Type = Crimp (Postmate)
  • Not Hot Pluggable
Search Keywords:
7016502109
IN STOCK: 1,185
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.414
$44.140
50
$3.103
$155.150
100
$2.914
$291.400
250
$2.570
$642.500
500
$2.432
$1,216.000
750
$2.408
$1,806.000
1,000 +
$2.207
$2,207.000
DOWNLOADS