702-92-01109
TE Connectivity / Elcon BrandContact SKT Crimp ST Cable Mount Strip .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Elcon Brand
Part No:
702-92-01109
Alias/AKA:
1648325-1
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Contact Type:
Power
Gender:
SKT
Contact Size:
20
Wire Size:
N/A
Contact Material:
Copper
Contact Plating:
Gold
Maximum Current Rating:
5 A
Termination Method:
Crimp
The TE Connectivity / Elcon Brand part 702-92-01109 is a reliable and high-quality contact socket that is designed for use with crimp-style connectors. It is specifically designed for cable mounting and strip applications. With its excellent crimping capabilities, this contact socket ensures a secure and reliable electrical connection.This cable mount contact socket is constructed using durable materials to provide long-lasting performance and reliability. It is a popular choice for various applications including automotive, industrial, telecommunications, and more.Featuring a ST (Straight) design, this contact socket allows for easy installation and termination of cables. It is suitable for use with a wide range of cable sizes, making it versatile and adaptable to different requirements.Whether you need to repair existing connections or create new ones, the TE Connectivity / Elcon Brand part 702-92-01109 is an ideal choice. With its superior crimping capabilities and cable-mounting capabilities, it ensures secure connections and reliable performance. This contact socket is a reliable solution for various electrical applications.
Product Highlights:
- Contact
- Contact Size = 20
- Socket
- Termination Type = Crimp (Standard)
- Not Hot Pluggable
Search Keywords:
7029201109
IN STOCK:
850
Ships today, if you order in
On Order:
25,000
can ship 2/12/25
Minimum Order:
25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
25
$1.577
$39.425
250
$1.206
$301.500
500
$1.122
$561.000
1,000
$1.024
$1,024.000
3,000
$1.014
$3,042.000
5,000
$1.004
$5,020.000
8,000
$0.994
$7,952.000
10,000
+
$0.984
$9,840.000
Product Guides
CUSTOMERS
ALSO BOUGHT
6648167-1
CONN,SKT,75Amp MIDDLE DWR
1410190-3
Connector - MULTIGIG RT Series - 16 Contacts - 1.8 mm - Plug - Through Hole - 7 Rows.
6648318-1
Rectangular Power Contact - Size #12 - ELCON Series - Silver Plated Contacts - Copper Allo...
6648335-1
CONTACT,SKT
6648428-1
CONTACT,SKT,SIZE #0