765-10-0080A
TE Connectivity / Elcon BrandHigh Current (DOMINO) Modular Power Connectors .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Elcon Brand
Part No:
765-10-0080A
Alias/AKA:
1648461-1
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
High Current (DOMINO) Modular Power Connectors
Product Highlights:
- Housing
- Contacts Not Preloaded
- Contact Type = Power
- Number of Positions = 3
- Contact Size = 12
Search Keywords:
765100080A
IN STOCK:
174
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5
$5.68
$28.400
25
$5.48
$137.000
50
$4.91
$245.500
125
$4.27
$533.750
250
$4.23
$1,057.500
375
$4.19
$1,571.250
500
+
$4.14
$2,070.000
Product Guides
CUSTOMERS
ALSO BOUGHT
34157
TERMINAL,PG R 16-14 4
H-65P-3
Res Accessories Panel Mount
32006-B22
VEC (Vehicle Electrical Center) Male Output Connector - With Tang Female Connector (Delphi...
CR2032
3V 220mAh LIMNO2 Button / Coin Cell Battery
32006-C22
6 Pos. Dual Row Plug Free Hanging Female Socket Rectangular Housing Connector