help desk software
DATA SHEET

014973-000

TE Connectivity Energy

FCSM-28/9-1200-S(B25) .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity Energy
Part No:
014973-000
Alias/AKA:
FCSM-28/9-1200-S(B25)
RoHS:
Yes
HTS:
3917290090
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
Tubing
Body Material:
Polymer
Shrink Wall Type:
Heavy/Dual
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Operating Temperature:
N/A
TE Connectivity Energy part 014973-000 is a high-quality FCSM-28/9-1200-S(B25) connector designed for optimal performance in power and energy applications. This connector features a durable construction and is engineered to provide a reliable and secure connection. With TE Connectivity's reputation for excellence in the industry, you can trust that this connector will meet your power supply needs with precision and efficiency.
Search Keywords:
014973000
IN STOCK: 14
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$80.98
$80.980
5
$49.83
$249.150
10
$45.62
$456.200
25
$43.19
$1,079.750
50
$42.06
$2,103.000
1,000 +
$41.00
$41,000.000
Tools/3D Models