help desk software
DATA SHEET

021146-000

TE Connectivity Energy

Heat Shrink Tube, Dual Wall, Dark Gray .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity Energy
Part No:
021146-000
Alias/AKA:
FCSM-9/3-1200-S(B25)
RoHS:
Yes
HTS:
3926909985
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
Tubing
Body Material:
Polymer
Shrink Wall Type:
Heavy
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Operating Temperature:
N/A
TE Connectivity Part 021146-000 is a high-quality heat shrink tube designed for electrical insulation and protection in harsh environments. This dual wall tube features a dark gray color and provides excellent mechanical and environmental protection. The heat shrink tube is easy to install and ensures a secure, long-lasting seal for your electrical connections. Ideal for use in various industrial applications, this TE Connectivity heat shrink tube is a reliable solution for your wiring needs.
Search Keywords:
021146000
IN STOCK: 0
On Order:
22   can ship 1/22/25 
MOQ for out of Stock Qty:
7
Price Per:
Package
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$76.22
$76.220
5
$53.27
$266.350
7
$48.73
$341.110
13
$47.22
$613.860
19
$46.51
$883.690
25 +
$45.82
$1,145.500
Tools/3D Models