help desk software
DATA SHEET

223092-000

TE Connectivity Energy

MCK-4V .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity Energy
Part No:
223092-000
Alias/AKA:
MCK-4V
RoHS:
Yes
HTS:
3926909990
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Type:
N/A
Body Material:
N/A
Shrink Wall Type:
N/A
Styles:
N/A
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
N/A
TE Connectivity Energy part 223092-000, also known as MCK-4V, is an exceptional component specifically designed for superior energy transmission and power distribution applications. With its high-quality construction and advanced engineering, this part ensures optimal performance and reliability in demanding environments.MCK-4V is a vital component in various industries, including energy generation, transmission, and distribution, as well as industrial manufacturing. It is specifically engineered to handle high currents and voltage levels, providing efficient and safe power transfer capabilities.This TE Connectivity Energy part features a durable design with excellent insulation properties to prevent any electrical leakage or interference. It is crafted to withstand extreme temperatures, vibrations, and other challenging conditions, making it a reliable solution for critical energy applications.Engineered to facilitate easy installation, MCK-4V includes user-friendly connectors that ensure secure and efficient connections, minimizing the risk of downtime or system failure. Its compact size and lightweight design enable seamless integration into existing setups, offering convenience and flexibility.With TE Connectivity Energy part 223092-000, also known as MCK-4V, customers can expect exceptional performance and longevity, making it an ideal choice for energy transmission projects and power distribution systems.
Search Keywords:
223092000
IN STOCK: 34
Can Ship immediately
Price Per:
Kit
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$144.94
$144.940
5
$134.24
$671.200
10
$129.32
$1,293.200
25
$127.38
$3,184.500
50
$125.47
$6,273.500
100
$123.58
$12,358.000
250 +
$121.73
$30,432.500
Tools/3D Models