help desk software
DATA SHEET

642845-000

TE Connectivity Energy

CBR-2-1-A-(B3)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity Energy
Part No:
642845-000
Alias/AKA:
CBR-2-1-A(B3)
RoHS:
Yes
HTS:
3917290050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Breakout Boot
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Single
Styles:
Straight
Shrink Ratio:
< 2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
N/A
Inside Diameter After Shrinking:
N/A
Inside Diameter Before Shrinking:
N/A
CBR-2-1-A-(B3)
Search Keywords:
642845000
IN STOCK: 3
Ships today, if you order in
Minimum Order:
3
Multiple:
3
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$41.87
$125.610
12
$41.04
$492.480
27
$38.06
$1,027.620
51
$37.31
$1,902.810
102
$36.11
$3,683.220
252
$35.75
$9,009.000
501 +
$35.39
$17,730.390
Tools/3D Models