Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity Energy
Part No:
970533-000
Alias/AKA:
RNF-100-1/2-150-RED
RoHS:
Yes
Supplier Standard Pack
150
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Thin/Single
Styles:
Straight
Shrink Ratio:
2:1
Color:
Red
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
6.4 mm
Inside Diameter Before Shrinking:
12.7 mm
Life Cycle:
Discontinued
RNF-100-1/2-150-RED
Search Keywords:
970533000
This product is discontinued, but still in stock
IN STOCK:
187
Ships today, if you order in
Minimum Order:
20
Price Per:
Foot
Quantity
Unit Price
Ext. Price
20
$2.680
$53.600
100
$1.880
$188.000
250
$0.938
$234.500
500
+
$0.918
$459.000
Product Guides