help desk software
DATA SHEET

CBR-2-2-A(B3)

TE Connectivity Energy

Heat Shrink Breakout Boot ST Cross Linked Polyolefin Black Single

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity Energy
Part No:
CBR-2-2-A(B3)
Alias/AKA:
028145-000
RoHS:
Yes
HTS:
8546900000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Breakout Boot
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Single
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
N/A
Inside Diameter After Shrinking:
32 mm
Inside Diameter Before Shrinking:
48 mm
Heat Shrink Breakout Boot ST Cross Linked Polyolefin Black Single
Search Keywords:
CBR22AB3
IN STOCK: 27
Can Ship immediately
Minimum Order:
3
Multiple:
3
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$31.65
$94.950
12
$30.29
$363.480
27
$28.65
$773.550
51
$27.19
$1,386.690
102
$26.78
$2,731.560
252
$26.20
$6,602.400
501 +
$25.58
$12,815.580
Tools/3D Models
Product Guides