CBR-3-3-A(B3)
TE Connectivity EnergyHeat Shrink Cable Breakout ST Polyolefin Black Bag .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity Energy
Part No:
CBR-3-3-A(B3)
Alias/AKA:
226877-000
RoHS:
Yes
HTS:
8546900000
ECCN:
EAR99
Supplier Standard Pack
3
Package Type:
Type:
Cable Breakout
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2.5:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
N/A
Inside Diameter After Shrinking:
N/A
Inside Diameter Before Shrinking:
N/A
The TE Connectivity Energy Heat Shrink Cable Breakout ST Polyolefin Black Bag is a reliable and durable solution for managing and protecting cables in energy applications. This heat shrink cable breakout is designed to be used with ST-type connectors and is made from high-quality polyolefin material, ensuring excellent insulation and mechanical strength. With its black color, it provides a sleek and professional appearance. The convenient bag packaging makes it easy to store and use the breakout as needed. Whether used in industrial settings or for residential applications, the TE Connectivity Energy Heat Shrink Cable Breakout ST Polyolefin Black Bag offers a secure and efficient cable management solution.
Search Keywords:
CBR33AB3
IN STOCK:
15
Can Ship immediately
Minimum Order:
3
Multiple:
3
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
3
$126.01
$378.030
6
$123.33
$739.980
12
$110.82
$1,329.840
27
$106.56
$2,877.120
51
$103.00
$5,253.000
102
$97.31
$9,925.620
252
+
$96.34
$24,277.680
Product Guides