CRSM-84/20-1200
TE Connectivity EnergyHeat-shrink Wraparound Sleeve (1000 V) 48" long. For use with 0.95–1.40" Dia. cable. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity Energy
Part No:
CRSM-84/20-1200
Alias/AKA:
721359-000
RoHS:
Yes
HTS:
8546900000
ECCN:
EAR99
Supplier Standard Pack
5
Type:
Sleeve
Color:
N/A
The CRSM-84/20-1200 Heat-shrink Wraparound Sleeve is a reliable solution for insulating and protecting cables in high voltage applications. With a length of 48 inches, this sleeve is designed to securely wrap around cables with a diameter ranging from 0.95 to 1.40 inches. Created by TE Connectivity Energy, a trusted manufacturer in the industry, this sleeve offers a maximum voltage rating of 1000 V, ensuring safety and durability. Its heat-shrink feature allows for easy installation, providing a tight and secure fit. Whether used in industrial or commercial settings, the CRSM-84/20-1200 Heat-shrink Wraparound Sleeve offers exceptional performance and protection for cable applications.
Search Keywords:
CRSM84201200
IN STOCK:
10
Ships today, if you order in
Price Per:
Piece
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$195.06
$195.060
5
$174.64
$873.200
10
$166.14
$1,661.400
25
$163.64
$4,091.000
50
$161.19
$8,059.500
75
$158.77
$11,907.750
100
+
$156.39
$15,639.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3542-0
Conn Tip Jack F 1 POS ST Panel Mount 1 Port
034-1026
RF Connector HD-BNC Straight Crimp Plug for Belden 1855A Cable 75 Ohm
CRSM-107/29-1200
Heat Shrink Sleeve ST Cross Linked Polyolefin
CRSM-53/13-1200
Cable Accessories Sleeve Cross-Linked Polyolefin
CRSM-34/10-1200
Accessories, Cable repair or rejacketing, Wraparound Repair