MCK-2V
TE Connectivity EnergyHeat Shrink Motor Splice Cover - Feeder: #12-#4 - Cap Length: 3.4" - Kit of 3
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity Energy
Part No:
MCK-2V
Alias/AKA:
840744-000
RoHS:
Yes
HTS:
3926909990
ECCN:
EAR99
Supplier Standard Pack
5
Type:
N/A
Body Material:
N/A
Shrink Wall Type:
N/A
Styles:
N/A
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
N/A
Heat Shrink Motor Splice Cover - Feeder Size (AWG/kcmil): #12-#4 - Cap Length: 3.4" - Kit of 3. Kits include caps and sealent strips for three connections but do not contain connectors.
Search Keywords:
MCK2V
IN STOCK:
21
Ships today, if you order in
Price Per:
Package
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$79.36
$79.360
5
$62.67
$313.350
10
$60.66
$606.600
25
$59.40
$1,485.000
50
$58.51
$2,925.500
100
$57.63
$5,763.000
250
+
$56.77
$14,192.500
Product Guides
CUSTOMERS
ALSO BOUGHT
MCK-1V
Heat Shrink Motor Splice Cover - Feeder: #14-#10 - Cap Length: 2.5" - Kit of 3
4550N
AC Fan Axial Sintec-Sleeve Bearing 230V 85.3CFM 44dB 119 X 119 X 38mm
MCK-1L
Motor In-Line Connection Kit - Shrink Tubing - 4/0-8 AWG - 1-1/4" Bolt.
A85
Ring Tongue Terminal 16-22AWG Electrolytic Copper 18.28mm Electro Tin
MCK-2L
Heat Shrink Motor Splice Cover - Feeder: 250-1000 - Cap Length: 12" - Kit of 3