MWTM-25/8-1200-S(B25)
TE Connectivity EnergyHeat Shrink Tubing Polymer Black Medium/Dual Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity Energy
Part No:
MWTM-25/8-1200-S(B25)
Alias/AKA:
343233-002
RoHS:
Yes
HTS:
3926909990
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Tubing
Body Material:
Polymer
Shrink Wall Type:
Medium/Dual
Styles:
N/A
The TE Connectivity Energy part MWTM-25/8-1200-S(B25) is a versatile and high-quality heat shrink tubing designed for various electrical and industrial applications. This black medium-sized tubing is made from durable polymer material, ensuring optimal protection and insulation for wires, cables, and other components.Featuring a dual-piece construction, this heat shrink tubing provides a convenient and reliable solution for joining or repairing electrical connections. It is compatible with a wide range of wire sizes and can be easily cut to the desired length, making it suitable for a variety of projects.The MWTM-25/8-1200-S(B25) tubing is engineered to withstand harsh environmental conditions and offers excellent resistance to abrasion, chemicals, and fluids. Its heat-shrinkable properties allow for a secure and tight fit when exposed to heat, providing effective insulation and strain relief.With its reliable performance and easy installation, this TE Connectivity Energy heat shrink tubing is an ideal choice for electrical contractors, engineers, and DIY enthusiasts who seek a durable, versatile, and efficient solution for their wiring and cabling needs.
Search Keywords:
MWTM2581200SB25
IN STOCK:
67
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$37.23
$37.230
10
$26.02
$260.200
25
$23.30
$582.500
50
$22.36
$1,118.000
100
$21.90
$2,190.000
250
$21.68
$5,420.000
500
+
$21.46
$10,730.000
Product Guides
CUSTOMERS
ALSO BOUGHT
EQ-501
Photoelectric Sensor Reflective Light ON/Dark ON Relay 2.5m
PX0911/03/S/02
Conn Circular SKT 3 POS Screw ST Cable Mount 3 Terminal 1 Port
SC-E4/G-24VDC
Electromechanical Relay - 24VDC - 80A - (67x130x112)mm - DIN Rail - Contactor Relay.
1390HP-2C-24VAC
Enclosed Relays 24VAC
HW1P-1FQ0-W
Round Flush Operators for Pilot Lights Devices