Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity Energy
Part No:
MWTM-50/16-1200-S-(B15)
Alias/AKA:
884389-000
RoHS:
Yes
HTS:
3926909990
ECCN:
EAR99
Supplier Standard Pack
15
Technology:
Heat Shrink
Free of Lead, Cadmium, Heavy Metals:
Yes
Application Diameter (Min):
18 mm
Material System:
Crosslinked Polyolefin
Shrink Ratio:
< 2.5:1
Marine-Offshore-Shipbuilding Certified:
Yes
Product Availability:
AMERICAS
Wall Style (Excluding Adhesive):
Single
Adhesive Coating:
Yes
Mechanical Resistance:
Against Mechanical Impact or Damage
Cut Length:
1200 mm
Recovered Wall Thickness (Max):
2 mm
CSA Certified:
No
Expanded Inside Diameter (Min):
50 mm
Emission Free:
No
Thermal Resistance:
Applicable for Low Temperatures, Applicable for High Temperatures, Flame-Retardant
Other Colors Available:
No
Non-Toxic & Non-Corrosive Emission:
Yes
UV-Stabilized:
Yes
Application Diameter (Max):
45 mm
Product Type:
Heat Shrink Tubing
Flexibility:
Semi-Rigid
Recovered Inside Diameter (Max):
16 mm
UL Rating:
No
Coating Style:
Inline
Emissionsfrei:
No
Color:
Black
Wall Thickness:
Medium
Standards:
IEC 60684-3-214, IEC 60684-3-246, IEC 60684-3-247, HD631.2
Flammability:
Non-Flame-Retardant
Low Smoke Emission:
Yes
MWTM-50/16-1200-S-(B15)
Search Keywords:
MWTM50161200SB15
IN STOCK:
15
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$56.02
$56.020
5
$39.15
$195.750
15
$35.82
$537.300
30
$35.05
$1,051.500
60
$34.32
$2,059.200
255
$33.81
$8,621.550
510
+
$33.30
$16,983.000
Product Guides
CUSTOMERS
ALSO BOUGHT
770361-000
Heat Shrink Tube, Medium Wall, Black
MWTM-10/3-1200-S(B25)
MWTM-10/3-1200-S(B25)
MWTM-35/12-1200-S(B25)
MWTM-35/12-1200-S-(B25)
MWTM-115/34-1200-S-(B5)
MWTM-115/34-1200-S-(B5)
WCSM-34/8-1200-S-(B25)
Heat Shrink Tubing, Polyolefin - w/Adh - Black - 34/8mm - 1.2m Piece