Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity Energy
Part No:
RDSS-60(S10)
Alias/AKA:
776895-000
RoHS:
Yes
HTS:
7616995190
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Duct
Color:
N/A
Body Material:
Polyethylene
The TE Connectivity Energy RDSS-60(S10) Cable Accessories Duct Polyethylene is a highly reliable and durable solution for organizing and protecting cables in various energy applications. Made from high-quality polyethylene material, this duct ensures long-lasting performance even in harsh environments. With its excellent resistance to impact, UV rays, and chemicals, it provides exceptional protection against damage caused by external factors. Its compact design allows for easy installation in tight spaces, while its smooth interior surface facilitates smooth cable pulls. The RDSS-60(S10) Cable Accessories Duct Polyethylene guarantees optimal cable management, ensuring efficient and safe operation in energy installations.
Search Keywords:
RDSS60S10
IN STOCK:
20
Ships today, if you order in
MOQ for out of Stock Qty:
8
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$159.18
$159.180
5
$156.79
$783.950
8
$154.44
$1,235.520
15
$101.38
$1,520.700
23
$78.51
$1,805.730
30
+
$76.94
$2,308.200
Product Guides