help desk software
DATA SHEET

RNF-100-1/16-25-BLK

TE Connectivity Energy

Heat Shrink Tubing ST Cross Linked Polyolefin Black Single Spool

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity Energy
Part No:
RNF-100-1/16-25-BLK
Alias/AKA:
702905-000
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Tubing6705
Body Material:
Cross Linked Polyolefin6692
Shrink Wall Type:
Single6703
Styles:
Straight6704
Shrink Ratio:
2:16702
Dielectric Strength:
19.68 KV/mm
Color:
Black6693
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
0.8 mm
Inside Diameter Before Shrinking:
1.6 mm
Life Cycle:
Discontinued
Heat Shrink Tubing ST Cross Linked Polyolefin Black Single Spool
Search Keywords:
RNF10011625BLK
  This product is discontinued, but still in stock
IN STOCK: 4
Can Ship immediately
Minimum Order:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$25.00
$50.000
25
$15.74
$393.500
100
$15.01
$1,501.000
250
$14.86
$3,715.000
500 +
$14.71
$7,355.000
Tools/3D Models
Product Guides