SHRINKMARK-10-2-9-1K
TE Connectivity EnergyHeat Shrink Sleeve - White - 10-16 AWG - 2 Inch - 3:1 Shrink - ShrinkMark Series. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity Energy
Part No:
SHRINKMARK-10-2-9-1K
Alias/AKA:
397293-000
RoHS:
Yes
HTS:
8544499000
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
N/A
Body Material:
N/A
Shrink Wall Type:
N/A
Styles:
N/A
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
N/A
The TE Connectivity Energy SHRINKMARK-10-2-9-1K is a high-quality heat shrink sleeve designed for electrical applications. This shrink mark sleeve is capable of shrinking to provide a secure and tight fit around cables and wires, ensuring enhanced insulation and protection against environmental factors. With a shrink ratio of 2:1, this sleeve is perfect for a wide range of wire sizes. The 1K marking on the sleeve indicates its excellent resistance to chemicals and oils, making it ideal for industrial and harsh environments. Invest in the TE Connectivity Energy SHRINKMARK-10-2-9-1K for reliable and durable cable management.
Search Keywords:
SHRINKMARK10291K
IN STOCK:
0
On Order:
15,000
can ship 12/26/24
Minimum Order:
50
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
50
$0.8983
$44.915
250
$0.6018
$150.450
1,000
$0.5380
$538.000
3,000
$0.5156
$1,546.800
5,000
$0.5104
$2,552.000
8,000
$0.5053
$4,042.400
10,000
$0.5003
$5,003.000
15,000
+
$0.4953
$7,429.500
Product Guides
CUSTOMERS
ALSO BOUGHT
RPS-1K-16-10/2.0-9
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
RPS-1K-18-12/2.0-9
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
RPS-1K-6-250/2.0-9
Heat Shrinkable Label - Commercial - 0.75" x 1.97" (19.0mm x 50.0mm) Size - 3:1 Shrink Rat...
340527-000
SHRINKMARK-2-2-S2-9
1469530000
AC/DC Power Supply (PSU) - 1 Output: 5A 24V - 320 to 575 VAC, 450 to 800VDC Input - 120W -...