WCSM-24/6-225-S-(B50)
TE Connectivity EnergyHeat Shrink Tubing, Polyolefin - w/Adh - Black - 24/6mm - 225mm Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity Energy
Part No:
WCSM-24/6-225-S-(B50)
RoHS:
Yes
HTS:
3926909990
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Single
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-40 to 100 °C
Inside Diameter After Shrinking:
6 mm
Inside Diameter Before Shrinking:
24 mm
WCSM is a reliable and high-quality Polyolefin heat shrink tubing. It is ideal for electrical applications which require insulation and protection against moisture, abrasion, and other environmental factors. With its excellent shrink ratio and durable construction, it provides a secure fit and long-lasting performance. Whether used in automotive, industrial, or household settings, it is the perfect choice for achieving reliable and professional-looking wire and cable connections.
Search Keywords:
WCSM246225SB50
IN STOCK:
198
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
50
$4.56
$228.000
100
$4.36
$436.000
250
$4.23
$1,057.500
500
$4.00
$2,000.000
1,000
$3.89
$3,890.000
2,500
$3.79
$9,475.000
5,000
+
$3.74
$18,700.000
Product Guides