help desk software

114025

TE Connectivity/Erni

Conn Hard Metric F 55 POS 2mm Press Fit ST Thru-Hole

  • RoHS Compliant
  • Tray Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity/Erni
Part No:
114025
Alias/AKA:
114025-E
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Package Type:
Tray
Type:
Hard Metric
Gender:
F
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
55
Termination Method:
PRESS FIT
Operating Temperature:
-55 to 125 °C
Conn Hard Metric F 55 POS 2mm Press Fit ST Thru-Hole
Search Keywords:
114025
IN STOCK: 0
MOQ for out of Stock Qty:
16
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
16
$13.60
$217.600
32
$12.92
$413.440
48
$12.27
$588.960
64 +
$11.66
$746.240
DOWNLOADS