help desk software

234064

TE Connectivity/ERNI

Socket Contact - Male - 20 to 26 AWG - 2 A - Gold Contact Finish - Straight - Crimp Termination. .. see full description

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity/ERNI
Part No:
234064
Alias/AKA:
234064-E
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Package Type:
Bag
TE Connectivity/ERNI part 234064 is a high-quality connector designed for reliable and precise connections in various electronic applications. It features a 40-position male straight connector with a 2.54mm pitch, ensuring easy mating and secure connections. This connector is made with durable materials to withstand harsh environmental conditions and maintain optimal performance. With its compact size and robust construction, TE Connectivity/ERNI part 234064 is an ideal choice for industrial automation, automotive, and telecommunications applications. This connector delivers exceptional signal integrity and is suitable for use with a range of cables, making it a versatile and dependable solution for any wiring project.
Search Keywords:
234064
IN STOCK: 0
On Order:
5,000   can ship 8/21/24 
3,114   can ship 8/28/24 
Minimum Order:
100
Multiple:
100
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.7110
$71.100
300
$0.5743
$172.290
500
$0.5657
$282.850
1,000
$0.5478
$547.800
2,500
$0.5159
$1,289.750
5,000
$0.5082
$2,541.000
7,500
$0.4875
$3,656.250
10,000 +
$0.4801
$4,801.000
DOWNLOADS