help desk software

254699

TE Connectivity/ERNI

Header - Male Pins - 6 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Cable/Wire - Solder Termination - Surface Mount, Right Angle. .. see full description

  • RoHS Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity/ERNI
Part No:
254699
Alias/AKA:
254699-E
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Package Type:
Pack
The TE Connectivity/ERNI part 254699 is a versatile electronic connector designed for high-performance applications. With its compact design and reliable connectivity, this connector is suitable for use in various industries, including automotive, telecommunications, and industrial automation.Featuring a rugged design, the TE Connectivity/ERNI part 254699 can withstand harsh environments, ensuring reliable performance even in demanding conditions. The connector is constructed with high-quality materials to provide exceptional durability and longevity.This connector offers a secure and dependable connection, ensuring minimal signal loss and optimal electrical conductivity. It is designed to accommodate various wire gauges, making it adaptable for a wide range of applications.The TE Connectivity/ERNI part 254699 is easy to install, thanks to its user-friendly design. It offers a simple and efficient way to establish connections in electronic systems, facilitating quick and reliable installations.Whether you need to connect PCBs, sensors, or control cables, the TE Connectivity/ERNI part 254699 is an excellent choice. Its exceptional performance, durability, and ease of use make it a reliable solution for your electronic connectivity needs.
Search Keywords:
254699
IN STOCK: 406
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
440
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.43
$34.300
100
$3.38
$338.000
250
$3.33
$832.500
440
$3.28
$1,443.200
880
$2.02
$1,777.600
1,320
$1.60
$2,112.000
1,760 +
$1.56
$2,745.600
DOWNLOADS