284174
TE Connectivity/ERNIConn, Din 41612, Rcpt, 48Pos, 3Row Rohs Compliant: Yes |Erni Te Connectivity 284174-E .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity/ERNI
Part No:
284174
Alias/AKA:
284174-E
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
62
Package Type:
Pack
The TE Connectivity/ERNI part 284174 is a DIN 41612 connector, designed as a receptacle with 48 positions arranged in 3 rows. This connector is RoHS compliant, ensuring it meets environmental regulations. It is a reliable and high-quality component perfect for a variety of industrial and commercial applications.
Search Keywords:
284174
IN STOCK:
496
Ships today, if you order in
Minimum Order:
62
Multiple:
62
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
62
$2.75
$170.500
124
$2.60
$322.400
310
$2.17
$672.700
558
$2.03
$1,132.740
1,054
$1.66
$1,749.640
2,542
$1.49
$3,787.580
5,022
$1.45
$7,281.900
7,502
+
$1.43
$10,727.860
CUSTOMERS
ALSO BOUGHT
2-641616-1
Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Tube
HE1AN-Q-DC12V
Power Relay 12VDC 30A SPST-NO(60x33x46.2)mm Flange
3590S-1-103L
Rotary Potentiometer - 10K Ohm - 2W - 10(Elec)/10(Mech) Turn 39.22 X 22.23 X 26.66mm - Sol...
CD7FC221JO3
Mica Capacitor - Miniature Dipped - 220pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= 0 to 7...
OX820KE
Res Ceramic Composition 82 Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL