Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Hartman Brand
Part No:
A981S
Alias/AKA:
1616083-7
RoHS:
No
HTS:
8536410045
COO:
US
ECCN:
3A611.Y.27
Supplier Standard Pack
1
Package Type:
Pack
Maximum Current Rating:
N/A
Contact Arrangement:
N/A
DC Coil Voltage:
N/A
AC Coil Voltage:
N/A
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
N/A
Termination Style:
N/A
Led Indicator:
No
Mounting:
N/A
Electromechanical Relay Contactor Relay
Search Keywords:
A981S
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
34 Weeks
Quantity
Unit Price
Ext. Price
1
$25,327.28
$25,327.280
2
$24,582.36
$49,164.720
5
+
$23,837.44
$119,187.200
Product Guides