Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Hartman Brand
Part No:
AH965H
Alias/AKA:
1616084-1
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
9A991.D
Supplier Standard Pack
1
Package Type:
Pack
Maximum Current Rating:
300 A
Contact Arrangement:
SPDT
DC Coil Voltage:
30 V
AC Coil Voltage:
N/A
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
N/A
Termination Style:
Stud Terminal
Led Indicator:
No
Mounting:
Chassis Mount
Contactor 30VDC SPDT 300A Chassis Mount
Search Keywords:
AH965H
IN STOCK:
0
Factory Lead-Time
44 Weeks
Quantity
Unit Price
Ext. Price
1
$25,100.10
$25,100.100
3
$12,450.46
$37,351.380
5
+
$7,843.79
$39,218.950
Product Guides