help desk software
DATA SHEET

D25BD

TE Connectivity / Hartman Brand

Electromechanical Relay 28VDC 140Ohm 100/5A 3PDT/SPST-NC (( 92.71mm 92.71mm 107.95mm)) AC Relay

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Hartman Brand
Part No:
D25BD
Alias/AKA:
1616034-3
RoHS:
No
HTS:
8536490065
COO:
US
ECCN:
9A991.D
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
28 V
Contact Arrangement:
3PDT,SPST-NC
Maximum Current Rating:
100/5 A
Mounting:
N/A
Operating Temperature:
-55 to 71 °C
Dimension:
92.71 x 92.71 x 107.95 mm
Termination Style:
Screw Terminal
The 1616034-3 is D-25 series panel contactor with switching current of 100A and operating voltage of 200VAC.
Search Keywords:
D25BD
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time
62 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$6,591.58
$6,591.580
2
$6,261.99
$12,523.980
5 +
$5,948.90
$29,744.500
Tools/3D Models