help desk software
DATA SHEET

1-2176310-4

TE Connectivity / Holsworthy Brand

RP 1E 0.1W 147R 0.1% 25PPM 1K RL

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Holsworthy Brand
Part No:
1-2176310-4
Alias/AKA:
RP73PF1E147RBTDF
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Number of Resistors:
1
Number of Terminations:
2
Operating Temperature Range:
-55 – 155 °C
Resistor Type:
Precision Resistor
Power Rating:
.1 W
Temperature Coefficient:
±25 ppm/°C
Element Type:
Thin Film
Resistance Class:
Up to 1kΩ
Resistance Value:
147 Ω
Packaging Method:
Taped & Reeled
Operating Voltage:
25 V
Product Type:
Fixed Resistor
Voltage Rating:
25 V
RP 1E 0.1W 147R 0.1% 25PPM 1K RL
Search Keywords:
121763104
IN STOCK: 1,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1105
$110.500
3,000
$0.1037
$311.100
5,000
$0.0992
$496.000
8,000
$0.0978
$782.400
25,000
$0.0839
$2,097.500
50,000
$0.0759
$3,795.000
100,000
$0.0711
$7,110.000
150,000 +
$0.0701
$10,515.000
Tools/3D Models