RP73PF1J100KBTDF
TE Connectivity / Holsworthy BrandRes Thin Film 0603 100K Ohm 0.1% 0.167W ±25ppm/°C Pad SMD Medical T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Holsworthy Brand
Part No:
RP73PF1J100KBTDF
Alias/AKA:
1625867-1
RoHS:
Yes
HTS:
8533210090
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Resistance Value:
100 KOhm
Power Rating:
0.167 W
Tolerance:
0.1 %
Case Size:
0603
Temperature Coefficient:
±25 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thin Film 0603 100K Ohm 0.1% 0.167W ±25ppm/°C Pad SMD Medical T/R
Search Keywords:
RP73PF1J100KBTDF
IN STOCK:
9,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1219
$121.900
3,000
$0.1201
$360.300
5,000
$0.1183
$591.500
8,000
$0.1165
$932.000
25,000
$0.1147
$2,867.500
50,000
$0.1130
$5,650.000
100,000
$0.1113
$11,130.000
150,000
+
$0.1097
$16,455.000
Product Guides