1830DBX
TE Connectivity / Kilovac BrandElectromechanical Relay 380VAC 5A SPST-NO/SPST-NC Flange Protective Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
1830DBX
Alias/AKA:
2-1618065-9
RoHS:
No
HTS:
8536490050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Protective Relay
AC Coil Voltage:
380 V
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
N/A
Operating Temperature:
N/A
Termination Style:
Screw Terminal
Contact Arrangement:
SPST-NO,SPST-NC
Contact Form:
1 Form A,1 Form B
Maximum Current Rating:
5 A
Mounting:
Flange Mount
Life Cycle:
Discontinued
Electromechanical Relay 380VAC 5A SPST-NO/SPST-NC Flange Protective Relay
Product Highlights:
- 1800 Series
- Protective Relay
- AC Actuating System
- Input Voltage = 380 VAC
- Paralleling, Dead Bus Type Protection Function
Search Keywords:
1830DBX
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
2
Can Ship immediately
Product Guides