250-1X
TE Connectivity / Kilovac BrandElectromechanical Relay 120VAC 5A SPST-NO/SPST-NC Flange Protective Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
250-1X
Alias/AKA:
1618071-6
RoHS:
No
HTS:
8536490050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Protective Relay
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
N/A
Operating Temperature:
N/A
Termination Style:
Screw Terminal
Contact Arrangement:
SPST-NO,SPST-NC
Contact Form:
1 Form A,1 Form B
Maximum Current Rating:
5 A
Mounting:
Flange Mount
Electromechanical Relay 120VAC 5A SPST-NO/SPST-NC Flange Protective Relay
Product Highlights:
- 250 Series
- Protective Relay
- AC Actuating System
- Input Voltage = 120 VAC
- Over/Undervoltage Protection Function
Search Keywords:
2501X
IN STOCK:
6
Can Ship immediately
MOQ for out of Stock Qty:
2
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$3,116.28
$3,116.280
2
$3,069.54
$6,139.080
3
$2,160.04
$6,480.120
4
$1,671.20
$6,684.800
5
+
$1,637.77
$8,188.850
Product Guides