help desk software
DATA SHEET

25-050X

TE Connectivity / Kilovac Brand

Electromechanical Relay 120VAC 5A SPST-NO/SPST-NC Protective Relay .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
25-050X
Alias/AKA:
1-1618071-2
RoHS:
No
HTS:
8536490050
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Protective Relay
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
N/A
Operating Temperature:
N/A
Termination Style:
N/A
Contact Arrangement:
SPST-NO,SPST-NC
Contact Form:
1 Form A,1 Form B
Maximum Current Rating:
5 A
Mounting:
N/A
Life Cycle:
Discontinued
Electromechanical Relay 120VAC 5A SPST-NO/SPST-NC Protective Relay
Product Highlights:
  • 25-000 Series
  • Protective Relay
  • AC Actuating System
  • Input Voltage = 120 VAC
  • Over/Underfrequency Protection Function
Search Keywords:
25050X
  This product is discontinued, but still in stock

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 1
Can Ship immediately
Tools/3D Models