25-060-7X
TE Connectivity / Kilovac BrandElectromechanical Relay 120VAC 5A SPST-NO/SPST-NC Flange Protective Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
25-060-7X
Alias/AKA:
2-1618071-3
RoHS:
No
HTS:
8535908060
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Protective Relay
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
N/A
Operating Temperature:
N/A
Termination Style:
Screw Terminal
Contact Arrangement:
SPST-NO,SPST-NC
Contact Form:
1 Form A,1 Form B
Maximum Current Rating:
5 A
Mounting:
Flange Mount
The TE Connectivity / Kilovac Brand part 25-060-7X is an electromechanical relay designed for industrial applications. This relay has a rating of 120VAC and can handle a current of up to 5A. It features a SPST-NO/SPST-NC configuration, making it versatile for different circuit requirements. The relay is designed with a flange for easy mounting and includes protective features for reliable operation. Ideal for use in a variety of electrical systems requiring reliable switching capabilities.
Product Highlights:
- 25-000 Series
- Protective Relay
- AC Actuating System
- Input Voltage = 120 VAC
- Over/Underfrequency Protection Function
Search Keywords:
250607X
IN STOCK:
4
Can Ship immediately
MOQ for out of Stock Qty:
2
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
1
$2,199.26
$2,199.260
2
$2,177.27
$4,354.540
3
$2,155.49
$6,466.470
4
$2,133.94
$8,535.760
5
+
$2,030.15
$10,150.750
Product Guides